Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No3122Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92B4721
Your Part Number
18,190 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
| 25+ | $0.042 |
| 50+ | $0.039 |
| 100+ | $0.035 |
| 500+ | $0.030 |
| 1000+ | $0.027 |
| 5000+ | $0.024 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3122Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92B4721
Technical Datasheet
Internal Diameter3.56mm
External Diameter6.35mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM3
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Internal Diameter
3.56mm
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
6.35mm
Thread Size - Metric
M3
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
