Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No3127Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50B4570
Your Part Number
38,239 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.106 |
| 10+ | $0.071 |
| 25+ | $0.064 |
| 50+ | $0.058 |
| 100+ | $0.053 |
| 250+ | $0.049 |
| 500+ | $0.043 |
| 1000+ | $0.040 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3127Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50B4570
Technical Datasheet
Internal Diameter4.34mm
External Diameter7.92mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM4
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Internal Diameter
4.34mm
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
7.92mm
Thread Size - Metric
M4
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
