Print Page
Image is for illustrative purposes only. Please refer to product description.

66,230 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.325 |
| 25+ | $0.223 |
| 50+ | $0.207 |
| 100+ | $0.189 |
| 500+ | $0.157 |
| 1000+ | $0.152 |
| 5000+ | $0.139 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3517Copy
Newark Part No.74R7981
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current15A
Fuse Size Held5mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3517 is a straight PC leg Fuse Clip without orientation leg. It is suitable for 5mm cylindrical vertical entry fuse. It supports through hole mounting. It is made of 0.2-inch brass with tin plated finish.
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
5mm
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (21-Jan-2025)
Fuse Current
15A
Holder Terminals
Through Hole
Product Range
-
Voltage Rating VDC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
