Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No3530Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74R7984
Your Part Number
529 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.441 |
| 10+ | $0.340 |
| 25+ | $0.305 |
| 50+ | $0.281 |
| 100+ | $0.257 |
| 250+ | $0.235 |
| 500+ | $0.213 |
| 1000+ | $0.200 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3530Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74R7984
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current15A
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
1/4" x 5/8", 1/4" x 1-1/4", 1/4" x 7/8", 1/4" x 1", 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (21-Jan-2025)
Fuse Current
15A
Holder Terminals
Through Hole
Product Range
-
Voltage Rating VDC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
