Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No3549-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.22M2704
Your Part Number
6,843 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.110 |
| 25+ | $1.050 |
| 50+ | $1.030 |
| 100+ | $1.020 |
| 250+ | $0.999 |
| 500+ | $0.911 |
| 1000+ | $0.672 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3549-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.22M2704
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current20A
Fuse Size HeldMini Blade, APM, ATM
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC500V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
Mini Blade, APM, ATM
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
20A
Holder Terminals
Through Hole
Product Range
-
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
