Print Page
Image is for illustrative purposes only. Please refer to product description.

24,737 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.380 |
| 25+ | $14.020 |
| 50+ | $13.400 |
| 100+ | $12.800 |
| 500+ | $10.760 |
| 1000+ | $8.680 |
| 5000+ | $7.120 |
Price for:Each
Minimum: 1
Multiple: 1
$15.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No4527Copy
Newark Part No.62W5109
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current5A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4527 is a 5mm Low Profile Holder for use with 5 x 20mm vertical entry cylindrical fuse. It supports through hole mounting. It is made of G-10 brass with tin plate finish.
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
5A
Holder Terminals
Through Hole
Product Range
-
Voltage Rating VDC
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
