Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No4662Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92B7218
Your Part Number
284 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.553 |
| 10+ | $0.515 |
| 25+ | $0.471 |
| 50+ | $0.436 |
| 100+ | $0.381 |
| 250+ | $0.335 |
| 500+ | $0.299 |
| 1000+ | $0.272 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No4662Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92B7218
Technical Datasheet
Insulator Body MaterialMica
Thermal Conductivity-
Breakdown Voltage Vbr-
Thickness0.076mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4662 is a precision stamped Mica Insulator for TO-3 transistor. It provides good thermal conductivity (0.009 watts per square inch in thickness).
- Excellent thermal resistance of 1100°F
- Dielectric constant of 7 at 1000kHz
Applications
Industrial
Technical Specifications
Insulator Body Material
Mica
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
-
Thickness
0.076mm
Thermal Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
