Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No5003Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62W5137
Your Part Number
38,367 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.339 |
| 10+ | $0.259 |
| 25+ | $0.234 |
| 50+ | $0.228 |
| 100+ | $0.222 |
| 250+ | $0.211 |
| 500+ | $0.200 |
| 1000+ | $0.169 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5003Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62W5137
Technical Datasheet
Product Range-
Connector ColourOrange
Connector MountingThrough Hole Mount
Mounting Hole Dia1mm
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5003 is a miniature PC Test Point with silver-plated phosphor bronze terminal and orange nylon 46 (UL94V-0) base. This color-keyed PC test point terminations for high visibility and quick identification. This test point features snap-fit mounting for positive retention for wave soldering and wire form loop for safe non-slip testing. It is suitable for high density packaging on 0.062-inch (1.57mm) and 0.093-inch (2.36mm) PC boards and ideal for reliable production testing and field service troubleshooting.
- Economical choice for PC test point terminations
- High profile design for difficult to reach applications
- Practical replacement for wire-wrap posts and turrets
- Secure grip for J hooks, EZ hooks, grabbers, alligator clips, tips or probes
- High temperature nylon base ideal for reflow soldering
Applications
Test & Measurement
Technical Specifications
Product Range
-
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Connector Colour
Orange
Mounting Hole Dia
1mm
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Alternatives for 5003
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
