Print Page
Image is for illustrative purposes only. Please refer to product description.

52,601 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.164 |
| 25+ | $0.159 |
| 50+ | $0.152 |
| 100+ | $0.146 |
| 500+ | $0.141 |
| 1000+ | $0.136 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5004Copy
Newark Part No.62W5138
Technical Datasheet
Product Range-
Connector ColourYellow
Connector MountingThrough Hole Mount
Mounting Hole Dia1mm
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5004 is a miniature PC Test Point with silver-plated phosphor bronze terminal and yellow nylon 46 (UL94V-0) base. This color-keyed PC test point terminations for high visibility and quick identification. This test point features snap-fit mounting for positive retention for wave soldering and wire form loop for safe non-slip testing. It is suitable for high density packaging on 0.062-inch (1.57mm) and 0.093-inch (2.36mm) PC boards and ideal for reliable production testing and field service troubleshooting.
- Economical choice for PC test point terminations
- High profile design for difficult to reach applications
- Practical replacement for wire-wrap posts and turrets
- Secure grip for J hooks, EZ hooks, grabbers, alligator clips, tips or probes
- High temperature nylon base ideal for reflow soldering
Applications
Test & Measurement
Technical Specifications
Product Range
-
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Connector Colour
Yellow
Mounting Hole Dia
1mm
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Alternatives for 5004
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
