Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No5016Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel57J1845
Cut Tape93B2696
Your Part Number
60,367 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.324 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.324 |
| 10+ | $0.312 |
| 25+ | $0.298 |
| 50+ | $0.285 |
| 100+ | $0.271 |
| 250+ | $0.261 |
| 500+ | $0.250 |
| 1000+ | $0.240 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.240 |
| 3000+ | $0.234 |
| 5000+ | $0.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5016Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel57J1845
Cut Tape93B2696
Technical Datasheet
Product Range-
Connector Colour-
Connector MountingSurface Mount
Mounting Hole Dia-
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5016 is a SMT compact Test Point with silver-plated phosphor bronze contact. This test point's unique design provides exceptional strength and durability and ideal for use with standard probes, clips and hooks. It simplifies testing on dense SMT circuit boards.
- Efficient, safe, board level testing
Applications
Test & Measurement
Technical Specifications
Product Range
-
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Connector Colour
-
Mounting Hole Dia
-
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Alternatives for 5016
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
