Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No5021Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.22M2858
Your Part Number
1,648 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.260 |
| 10+ | $0.216 |
| 25+ | $0.198 |
| 50+ | $0.183 |
| 100+ | $0.169 |
| 250+ | $0.157 |
| 500+ | $0.144 |
| 1000+ | $0.131 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5021Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.22M2858
Technical Datasheet
Product Range-
Connector Colour-
Connector MountingThrough Hole Mount
Mounting Hole Dia1mm
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5021 from Keystone is a multipurpose PCB test point without base. This loop type PCB mountable terminal is an economical choice for test terminations. The 5021 is a space saving, ultralow profile design, through hole mount test point. It permits non-slip, safe circuit testing using J hooks, EZ hooks, grabbers, alligator clips, tips or probes and suitable for high density packaging on 0.062inch (1.57mm), 0.093inch (2.36mm) PC boards.
- Phosphor bronze with silver plated terminal
- Mounting hole diameter is 1mm
- Ideal for reliable production testing and field service troubleshooting
Applications
Test & Measurement
Technical Specifications
Product Range
-
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Connector Colour
-
Mounting Hole Dia
1mm
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
