Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No5023Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.43Y2531
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.152 |
| 5000+ | $0.146 |
| 10000+ | $0.140 |
Price for:Each
Minimum: 1000
Multiple: 1000
$152.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5023Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.43Y2531
Technical Datasheet
Connector MountingThrough Hole Mount
Mounting Hole Dia1.98mm
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 5023 from Keystone is a multipurpose PCB test point without base. This loop type PCB mountable terminal is an economical choice for test terminations. The 5023 is a space saving, standard profile design, through hole mount test point. It permits non-slip, safe circuit testing using J hooks, EZ hooks, grabbers, alligator clips, tips or probes. It is suitable for high density packaging on 0.062inch (1.57mm) and 0.093inch (2.36mm) PC boards.
- Phosphor bronze with silver plated terminal
- Mounting hole diameter is 1.85mm
- Ideal for reliable production testing and field service troubleshooting
Applications
Test & Measurement
Technical Specifications
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Product Range
-
Mounting Hole Dia
1.98mm
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
