Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5038Copy
Newark Part No.99H7488
Technical Datasheet
Connector TypeAlligator Clip
Current Rating-
Jaw Opening Max8.6mm
Insulator Colour-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Non insulated medium alligator clip
- Solder connection with strain relief
- Nickle plated steel clip
- Maximum jaw spread of 0.236" (6mm)
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
8.6mm
Product Range
-
Current Rating
-
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
