Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 52Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 31C9623 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.286 |
| 10+ | $0.233 |
| 25+ | $0.216 |
| 50+ | $0.206 |
| 100+ | $0.194 |
| 250+ | $0.191 |
| 500+ | $0.187 |
| 1000+ | $0.182 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 52Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 31C9623 |
| Technical Datasheet | |
| Battery Sizes Accepted | AA, CR2 |
| Battery Terminals | Snap Contact |
| Contact Material | Steel |
| Contact Plating | Tin over Nickel Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Battery Sizes Accepted | AA, CR2 |
|---|---|
| Contact Material | Steel |
| Product Range | - |
| Battery Terminals | Snap Contact |
|---|---|
| Contact Plating | Tin over Nickel Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
