Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No5202Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03C2726
Your Part Number
43,728 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.385 |
| 10+ | $0.323 |
| 25+ | $0.302 |
| 50+ | $0.288 |
| 100+ | $0.273 |
| 250+ | $0.259 |
| 500+ | $0.244 |
| 1000+ | $0.233 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5202Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03C2726
Technical Datasheet
Battery Sizes AcceptedAA, A
Battery TerminalsSolder Tab
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5202 is a Battery Holder with nickel-plated 0.02-inch steel plate and nickel-plated steel negative spring. This battery contact is a space saving, economical, excellent mechanical construction. This economical and reliable holder is ideal for moulded cases with self-contained battery compartments. Reliable spring contacts assure low contact resistance and a dependable connection. This holder supports battery of AA and A size.
- Solder tab design for wire lead or PC mounting
- Unique spring contacts adjust to variations in battery lengths
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AA, A
Contact Material
Steel
Product Range
-
Battery Terminals
Solder Tab
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
