Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No5217Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25T0459
Your Part Number
78 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.541 |
| 10+ | $0.454 |
| 25+ | $0.424 |
| 50+ | $0.404 |
| 100+ | $0.384 |
| 250+ | $0.376 |
| 500+ | $0.366 |
| 1000+ | $0.334 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5217Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25T0459
Technical Datasheet
Battery Sizes AcceptedAA, A, CR2
No. of Batteries2
Battery Holder MountPCB
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5217 is a 2-cell case mount Battery Contact (Right) made of steel body with nickel finish. It is an economical and reliable contact, ideal for molded cases with self-contained battery compartments. Reliable spring contact assures low contact resistance and a dependable connection. It is suitable for use with the size-AA batteries.
- Solder tab design for either wire lead or PC mounting
- Unique spring contact adjusts to variations in battery lengths
- Space-saving, economical, excellent mechanical construction
Applications
Industrial
Technical Specifications
Battery Sizes Accepted
AA, A, CR2
Battery Holder Mount
PCB
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
2
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
