Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 5224Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 03C2727 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $0.097 |
| 5000+ | $0.091 |
| 12500+ | $0.089 |
Price for:Each
Minimum: 2500
Multiple: 2500
$242.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 5224Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 03C2727 |
| Technical Datasheet | |
| Battery Sizes Accepted | AA, A |
| Battery Terminals | Solder Tab |
| Contact Material | Steel |
| Contact Plating | Nickel Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 5224 is a 1-cell case mount Button Battery Contact made of steel body with nickel finish. It is an economical and reliable contact, ideal for molded cases with self-contained battery compartments. Reliable spring contact assures low contact resistance and a dependable connection. It is suitable for use with the size-A, AA and CR2 batteries.
- Solder tab design for either wire lead or PC mounting
- Unique spring contact adjusts to variations in battery lengths
- Space-saving, economical, excellent mechanical construction
Applications
Industrial
Technical Specifications
| Battery Sizes Accepted | AA, A |
|---|---|
| Contact Material | Steel |
| Product Range | - |
| Battery Terminals | Solder Tab |
|---|---|
| Contact Plating | Nickel Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
