Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No5226Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31C6772
Your Part Number
30,723 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.159 |
| 10+ | $0.139 |
| 25+ | $0.128 |
| 50+ | $0.120 |
| 100+ | $0.111 |
| 250+ | $0.105 |
| 500+ | $0.098 |
| 1000+ | $0.095 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5226Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31C6772
Technical Datasheet
Battery Sizes AcceptedAAAA, AAA, N
Battery TerminalsSolder Tab
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5226 is a 1-cell case mount Button Battery Contact made of steel body with nickel finish. It is an economical and reliable contact, ideal for molded cases with self-contained battery compartments. Reliable spring contact assures low contact resistance and a dependable connection. It is suitable for use with the size-AAA, AAAA, N and 12V batteries.
- Solder tab design for either wire lead or PC mounting
- Unique spring contact adjusts to variations in battery lengths
- Space-saving, economical, excellent mechanical construction
Applications
Industrial
Technical Specifications
Battery Sizes Accepted
AAAA, AAA, N
Contact Material
Steel
Product Range
-
Battery Terminals
Solder Tab
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
