Print Page
Image is for illustrative purposes only. Please refer to product description.

843 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.295 |
| 25+ | $0.238 |
| 50+ | $0.227 |
| 100+ | $0.216 |
| 500+ | $0.193 |
| 1000+ | $0.189 |
| 5000+ | $0.182 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5240Copy
Newark Part No.25T0463
Technical Datasheet
Battery Sizes AcceptedC
Battery TerminalsSolder Tab
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
No. of Batteries1
Battery Holder MountPCB
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- C cell button positive battery contact
- Number of cells: 1
- Nickel plating/finish
- Steel material
- Case mounting
Technical Specifications
Battery Sizes Accepted
C
Contact Material
Steel
No. of Batteries
1
Product Range
-
Battery Terminals
Solder Tab
Contact Plating
Nickel Plated Contacts
Battery Holder Mount
PCB
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
