Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No6038Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94F9877
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.880 |
| 25+ | $0.812 |
| 50+ | $0.771 |
| 100+ | $0.731 |
| 250+ | $0.690 |
| 500+ | $0.650 |
| 1000+ | $0.609 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for 6038
1 Product Found
Product Overview
- 0.080" (2mm), black colour vertical PC test jack
- Nylon per ASTM D4066 body
- Silver plated brass contact
Technical Specifications
For Use With
-000
Mounting Hole Dia
1.32mm
Insulator Colour
Black
SVHC
No SVHC (17-Jan-2022)
Current Rating
5A
Operating Voltage
1.5kV
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
