Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No6043Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94F870
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.865 |
| 10+ | $0.757 |
| 25+ | $0.735 |
| 50+ | $0.718 |
| 100+ | $0.699 |
| 500+ | $0.681 |
| 1000+ | $0.647 |
| 5000+ | $0.558 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for 6043
2 Products Found
Product Overview
The 6043 is a vertical-snap-fit PCB Test Jack made of nylon with silver-plated beryllium copper contact.
Applications
Test & Measurement, Industrial
Technical Specifications
For Use With
-000
Mounting Hole Dia
1.32mm
Insulator Colour
Red
SVHC
No SVHC (17-Jan-2022)
Current Rating
5A
Operating Voltage
1.5kV
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
