Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No6073Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.95B9383
Your Part Number
172 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
| 5+ | $6.000 |
| 10+ | $5.820 |
| 25+ | $5.620 |
| 50+ | $5.440 |
| 100+ | $5.280 |
| 250+ | $5.230 |
Price for:Each
Minimum: 1
Multiple: 1
$6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No6073Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.95B9383
Technical Datasheet
Connector TypeTip Plug
For Use WithStandard Banana Jacks
Breakdown Voltage-
Current Rating-
Wire Size AWG Max-
Insulator Colour-
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 6073 is an internal thread Banana Plug with 4-leaf phosphor bronze spring and nickel-plated brass body.
- Brass terminal lug
- Steel screw
- 10-32 Thread
Applications
Test & Measurement
Technical Specifications
Connector Type
Tip Plug
Breakdown Voltage
-
Wire Size AWG Max
-
Product Range
-
For Use With
Standard Banana Jacks
Current Rating
-
Insulator Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
