Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No6075Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89C0190
Your Part Number
111 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.980 |
| 5+ | $10.850 |
| 10+ | $9.700 |
| 25+ | $8.930 |
| 50+ | $8.670 |
| 100+ | $8.420 |
| 250+ | $8.380 |
Price for:Each
Minimum: 1
Multiple: 1
$11.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No6075Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89C0190
Technical Datasheet
Connector MountingPanel Mount
Current Rating-
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCLead
Product Overview
The 6075 is a panel-mount Miniature Banana Plug with solder connection. It is made of nickel-plated brass body with phosphor bronze spring.
- External thread mounting
- 1/4 to 28 Thread
Applications
Industrial
Contents
Banana plug, Unassembled nut and Lug.
Technical Specifications
Gender
Plug
Current Rating
-
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
-
Contact Termination Type
Solder
SVHC
Lead
Technical Docs (1)
Alternatives for 6075
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
