Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No7146Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96F9882
Your Part Number
142 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.340 |
| 5+ | $20.780 |
| 10+ | $18.210 |
| 25+ | $16.420 |
| 50+ | $16.090 |
| 100+ | $15.760 |
| 250+ | $15.430 |
Price for:Each
Minimum: 1
Multiple: 1
$23.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 7146 is a round Instrumentation Handle made of brass with nickel-plated finish.
Applications
Industrial
Technical Specifications
Fixing Centers
4"
Thread Size - Metric
-
Product Range
-
Handle Material
Brass
Thread Size - Imperial
10-32
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
