Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No7173Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.94F4260
Your Part Number
79 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.960 |
| 5+ | $9.940 |
| 10+ | $8.910 |
| 25+ | $8.070 |
| 50+ | $7.890 |
| 100+ | $7.710 |
| 250+ | $7.550 |
Price for:Each
Minimum: 1
Multiple: 1
$10.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 7173 is a round Instrumentation Handle made of aluminium alloy with black anodized finish.
Applications
Industrial
Technical Specifications
Fixing Centers
3"
Thread Size - Metric
-
Product Range
-
Handle Material
Aluminum
Thread Size - Imperial
8-32
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
