Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No7186Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90B2385
Your Part Number
107 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.590 |
| 5+ | $7.860 |
| 10+ | $7.130 |
| 25+ | $6.520 |
| 50+ | $6.500 |
| 100+ | $6.470 |
| 250+ | $6.340 |
Price for:Each
Minimum: 1
Multiple: 1
$8.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 7186 is a 1.75 x 4-inch Oval Instrumentation Handle made of aluminum (6061-T6) with black anodized finish (as per MIL-A-8625).
Applications
Industrial
Technical Specifications
Fixing Centers
4"
Thread Size - Metric
-
Product Range
-
Handle Material
Aluminum
Thread Size - Imperial
10-32
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
