Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No722Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97H7024
Product Range700 Series
Your Part Number
2,418 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.939 |
| 25+ | $0.897 |
| 50+ | $0.856 |
| 100+ | $0.815 |
| 250+ | $0.760 |
| 500+ | $0.705 |
| 1000+ | $0.595 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No722Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97H7024
Product Range700 Series
Technical Datasheet
Bumper / Feet MountingScrew
Height11.1mm
Base Diameter18.2mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product Range700 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 722 is a black screw mounting Recessed Bumper made of Buna-S EPDN rubber body. It provides excellent traction and shock absorbing qualities. It features round bumper/feet style and #4 screw size.
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
18.2mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (21-Jan-2025)
Height
11.1mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
700 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
