Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No7228-5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16F1076
Your Part Number
836 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.480 |
| 10+ | $0.413 |
| 25+ | $0.391 |
| 50+ | $0.363 |
| 100+ | $0.347 |
| 500+ | $0.323 |
| 1000+ | $0.298 |
| 5000+ | $0.222 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Screw Length
6.4mm
Thread Size - Imperial
4-40
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
