Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No7232-5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16F1080
Your Part Number
199 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.958 |
| 10+ | $0.836 |
| 25+ | $0.758 |
| 50+ | $0.708 |
| 100+ | $0.664 |
| 500+ | $0.615 |
| 1000+ | $0.572 |
| 2500+ | $0.526 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No7232-5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16F1080
Technical Datasheet
Product Range-
Screw Length20.62mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7232-5 is a 0.625-inch standard hex Jack Screw with 4-40 thread size. It is made up of steel with zinc and clear chromate finish.
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Screw Length
20.62mm
Thread Size - Imperial
4-40
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
