Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No7325Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62W5734
Your Part Number
17,103 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.236 |
| 25+ | $0.205 |
| 50+ | $0.181 |
| 100+ | $0.162 |
| 500+ | $0.143 |
| 1000+ | $0.131 |
| 5000+ | $0.107 |
| 10000+ | $0.093 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 7325 is a Lug Terminal made of brass with tin plated finish. The terminal supports solder termination and #4 stud hole.
Applications
Industrial
Technical Specifications
Stud Size - Imperial
4
Stud Size - Metric
M2.5
Product Range
-
Stud Size - Imperial
#4
Terminal Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
