Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No739Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62W5201
Your Part Number
5,023 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.279 |
| 25+ | $0.242 |
| 50+ | $0.213 |
| 100+ | $0.191 |
| 500+ | $0.169 |
| 1000+ | $0.155 |
| 5000+ | $0.135 |
| 10000+ | $0.123 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No739Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62W5201
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max6.4mm
Grommet MaterialBuna S Rubber
Mounting Hole Dia9.5mm
Panel Thickness Max1.575mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
6.4mm
Mounting Hole Dia
9.5mm
Grommet Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
-
Grommet Material
Buna S Rubber
Panel Thickness Max
1.575mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
