Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.94B3163
Your Part Number
30,098 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.327 |
| 25+ | $0.283 |
| 50+ | $0.250 |
| 100+ | $0.224 |
| 500+ | $0.198 |
| 1000+ | $0.181 |
| 5000+ | $0.167 |
| 10000+ | $0.152 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.94B3163
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter4.7mm
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourNatural
External Length-
External Width12.7mm
Height-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
8100 is a steel cable clamp that is ideal for securing, grounding and routing cable, wiring, piping, tubing, components and fiber optics.
- Steel, zinc plate material
- For diameters: 4.7inch
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Steel
External Length
-
Height
-
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
4.7mm
Cable Clamp / Clip Colour
Natural
External Width
12.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
