Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8196Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62W5245
Your Part Number
1,976 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.893 |
| 500+ | $0.829 |
| 1000+ | $0.787 |
| 2500+ | $0.736 |
| 5000+ | $0.674 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 8196 is a snap-in mounting PC Screw Terminal made of matte tin-plated brass with stainless steel screw.
- Vertical orientation
- Compact and heavy-duty design
- Six snap-in legs for total stability
- Serrated top surface secures connection
- 30A Rated current
Applications
Industrial
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
-
Mounting Hole Dia
2.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
