Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8450Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91B9022
Your Part Number
2,656 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 10+ | $3.310 |
| 25+ | $3.150 |
| 50+ | $3.050 |
| 100+ | $2.940 |
| 250+ | $2.610 |
| 500+ | $2.440 |
| 1000+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8450Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91B9022
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With80mm Axial Fans
Fixing Centers71.37mm
Color / Finish-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8450 is a Metal Fan Guard made of high quality steel wire with nickel chrome-plating which combines strength with superior forming. The units offer clean, strong butt welds with minimum flash and have consistent guard diameters to enhance maximum air-flow and venting.
- Fits 3.12" fans
- 0.063 Wire diameter rings
- 0.063 Wire diameter ribs
- Protects fingers as well as fan blades
- Same mounting hole pattern as standard fans
- Chrome Plate offers a high luster finish
Applications
Industrial
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
71.37mm
Product Range
-
For Use With
80mm Axial Fans
Color / Finish
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 8450
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
