Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8714Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50F4709
Product RangeHex Aluminum Series
Your Part Number
1,276 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.583 |
| 25+ | $0.489 |
| 50+ | $0.450 |
| 100+ | $0.411 |
| 500+ | $0.362 |
| 1000+ | $0.311 |
| 5000+ | $0.268 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8714Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50F4709
Product RangeHex Aluminum Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
Body Length6.4mm
Overall Length11.1mm
External Width6.35mm
Product RangeHex Aluminum Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8714 is a hex male/female Threaded Standoff made of ASTM B211 aluminum body with clear Iridite (MIL-C-5541) plating. It is available in 4-40 screw size.
Applications
Industrial
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
4-40
Body Length
6.4mm
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
11.1mm
Product Range
Hex Aluminum Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
