Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8715Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50F4711
Product RangeStainless Steel Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.300 |
| 25+ | $1.230 |
| 50+ | $1.160 |
| 100+ | $1.070 |
| 250+ | $1.000 |
| 500+ | $0.923 |
| 1000+ | $0.847 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8715Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50F4711
Product RangeStainless Steel Series
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - Metric-
Spacer MaterialStainless Steel
Thread Size - Imperial6-32
Standoff TypeHex Male-Female
Body Length6.4mm
Overall Length12.8mm
External Width6.35mm
Product RangeStainless Steel Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 8715
1 Product Found
Technical Specifications
Standoff Material
Stainless Steel
Spacer Material
Stainless Steel
Standoff Type
Hex Male-Female
Overall Length
12.8mm
Product Range
Stainless Steel Series
Thread Size - Metric
-
Thread Size - Imperial
6-32
Body Length
6.4mm
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
