Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 875Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 99F9508 |
| Your Part Number | |
| Technical Datasheet |
79 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.276 |
| 10+ | $0.270 |
| 25+ | $0.265 |
| 50+ | $0.260 |
| 100+ | $0.254 |
| 250+ | $0.249 |
| 500+ | $0.244 |
| 1000+ | $0.237 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 875Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 99F9508 |
| Technical Datasheet | |
| Spacer Material | Nylon 6.6 (Polyamide 6.6) |
| Overall Length | 3.175mm |
| Outer Diameter | 6.35mm |
| Inner Diameter | 3.048mm |
| Spacer Type | Round |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 875 is a round clear Hole Spacer made of nylon 6/6 (polyamide 6/6) body. It is available in #4 thread size.
- UL94V-2 Flammability
Applications
Industrial
Technical Specifications
| Spacer Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Outer Diameter | 6.35mm |
| Spacer Type | Round |
| SVHC | No SVHC (21-Jan-2025) |
| Overall Length | 3.175mm |
|---|---|
| Inner Diameter | 3.048mm |
| Product Range | - |
Technical Docs (2)
Alternatives for 875
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
