Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8810Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.90B0174
Your Part Number
543 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.391 |
| 10+ | $0.305 |
| 25+ | $0.273 |
| 50+ | $0.252 |
| 100+ | $0.231 |
| 250+ | $0.212 |
| 500+ | $0.192 |
| 1000+ | $0.173 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8810Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.90B0174
Technical Datasheet
PCB Support TypeLock-In Support For Base
PCB Support MaterialNylon (Polyamide)
Height15.875mm
External Width7.112mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Support Type
Lock-In Support For Base
Height
15.875mm
Product Range
-
PCB Support Material
Nylon (Polyamide)
External Width
7.112mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
