Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8848Copy
Newark Part No.89C3103
Technical Datasheet
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon (Polyamide)
Height12mm
External Width6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8848 is a lock-in PCB Support made of UL94V-0 rated nylon 6/6. One end locks into chassis, the other end locks into the PC board.
Applications
Industrial
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
12mm
Product Range
-
PCB Support Material
Nylon (Polyamide)
External Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
