Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No9200-5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34C9723
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $2.540 |
| 25+ | $2.300 |
| 50+ | $2.150 |
| 100+ | $1.990 |
| 250+ | $1.840 |
| 500+ | $1.700 |
| 1000+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No9200-5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34C9723
Technical Datasheet
Accessory TypeBracket
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
9200-5 is an EISA/ISA standard blank bracket designed to accommodate a large variety of board size and height. The blank can be machined or stamped for prototype or low volume production. The device is nickel-plated for a clean look and a protective finish. The standard cut-outs can be added to these blanks to suit specific production needs.
- Premium quality
- Standard blank style
- EISA/ISA – 37 pin
Technical Specifications
Accessory Type
Bracket
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
