Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoLEV100A5ANGCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.45M6264
Product RangeKilovac LEV100 Series
Also Known As9-1618389-8
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $175.570 |
| 5+ | $157.360 |
| 10+ | $139.150 |
| 25+ | $129.770 |
| 50+ | $129.710 |
| 100+ | $127.120 |
| 10000+ | $124.520 |
Price for:Each
Minimum: 1
Multiple: 1
$175.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoLEV100A5ANGCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.45M6264
Product RangeKilovac LEV100 Series
Also Known As9-1618389-8
Technical Datasheet
Load Current Inductive100A
Relay MountingPanel Mount
Operating Voltage900VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1100A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive100A
Switching Current AC3-
Product RangeKilovac LEV100 Series
SVHCLead
Product Overview
The LEV100A5ANG is a 1-pole Contactor with DC coil, KILOVAC LEV100 series. 1 form-X (SPST-NO-DM) contact configuration, silver-cadmium oxide contact. Stripped wire termination. Bottom mounting, (2 x #8) M5 x 10 power terminals. 900VDC, 100A Hermetically sealed intrinsically safe. Operates in explosive/harsh environments without oxidation or contamination of contacts, including long periods of non-operation. 8kV isolation between open contacts permits use for high voltage isolation and carry.
- Designed and built in accordance to AIAG QS9000
- Compact epoxy-sealed resin enclosure
- Robust integral mounting plate
- Inert gas filled contact chamber
- Flying leads for coil connections
Applications
Industrial, Power Management, Automation & Process Control, Automotive
Technical Specifications
Load Current Inductive
100A
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
100A
Coil Voltage VDC Nom
24V
Load Current Resistive
100A
Product Range
Kilovac LEV100 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
