Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoDC-10SURKWACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83T2548
Your Part Number
214 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 10+ | $3.790 |
| 25+ | $3.110 |
| 50+ | $2.890 |
| 100+ | $2.680 |
| 250+ | $2.540 |
| 500+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDC-10SURKWACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83T2548
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage1.95V
Luminous Intensity100mcd
No. of LEDs10LEDs
Display Size25.4mm x 10.16mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DC-10SURKWA is a 10-segment red LED Bar Graph Array with white diffused lens. The hyper red source device is made with Al-GaInP on GaAs substrate. It is suitable for level indicators. It has low current operation and excellent on/off contrast.
- End stackable
- Mechanically rugged
- Grey face, white segment
Applications
Industrial
Technical Specifications
LED Color
Red
Forward Voltage
1.95V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
100mcd
Display Size
25.4mm x 10.16mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
