Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3529ASEL2Z4S
Newark Part No.67AC8518
Your Part Number
Technical Datasheet
2,242 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.070 |
| 100+ | $0.851 |
| 500+ | $0.765 |
| 1000+ | $0.680 |
| 4000+ | $0.573 |
| 10000+ | $0.558 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3529ASEL2Z4S
Newark Part No.67AC8518
Technical Datasheet
Product Range-
LED ColorRed
Wavelength Typ625nm
Viewing Angle120°
Luminous Flux @ Test12lm
Forward Current If Max150mA
Forward Current @ Test150mA
Forward Voltage @ Test2.5V
Luminous Intensity @ Test4.2cd
Power Dissipation Pd450mW
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
-
Wavelength Typ
625nm
Luminous Flux @ Test
12lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
4.2cd
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Color
Red
Viewing Angle
120°
Forward Current If Max
150mA
Forward Voltage @ Test
2.5V
Power Dissipation Pd
450mW
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate