Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKB817-BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel64T3198RL
Cut Tape64T3198
Your Part Number
17,147 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.893 |
| 25+ | $0.804 |
| 50+ | $0.730 |
| 100+ | $0.612 |
| 250+ | $0.541 |
| 500+ | $0.471 |
| 1000+ | $0.451 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKB817-BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel64T3198RL
Cut Tape64T3198
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo35V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KB817-B is a 1-channel 4-pin general purpose Optically Coupled Isolator containing a GaAS light emitting diode and an NPN silicon phototransistor. The single transistor type optocoupler is suitable for registers, copiers, automatic vending machines, programmable logic controller, signal transmission between circuits of different potentials and impedances.
- High isolation voltage
- Lead forming (gull wing) type, for surface mounting
- Moisture sensitivity level-4
- 2.54mm Lead pitch
- ≥0.6mm Solid insulation thickness between emitting diode and output phototransistor
- 50mA Forward current
- 200mW Total power dissipation
Applications
Computers & Computer Peripherals, Industrial, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
