Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKCSA02-123Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC8523
Your Part Number
650 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 10+ | $3.100 |
| 100+ | $2.520 |
| 500+ | $2.360 |
| 1000+ | $2.140 |
| 2500+ | $1.780 |
| 5000+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKCSA02-123Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC8523
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity4.3mcd
No. of Digits / Alpha1
Character Size5.08mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Green
Forward Voltage
2.1V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (04-Feb-2026)
Forward Current If
20mA
Luminous Intensity
4.3mcd
Character Size
5.08mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
