Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKCSA03-102Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93T1566
Your Part Number
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 10+ | $2.750 |
| 100+ | $2.240 |
| 500+ | $2.090 |
| 1000+ | $1.900 |
| 2500+ | $1.580 |
| 5000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKCSA03-102Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93T1566
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity5.6mcd
No. of Digits / Alpha1
Character Size7.62mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KCSA03-102 is a 7-segment super bright green surface-mount LED Display with white diffused lens. The hyper red source device is made with gallium phosphide green. It provides low current operation and excellent character appearance. It has a moisture sensitivity level of 4 and 0.3-inch digit height.
- IC compatible
- Mechanically rugged
- Grey face, white segment
Applications
Industrial
Technical Specifications
LED Color
Green
Forward Voltage
2.2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (04-Feb-2026)
Forward Current If
20mA
Luminous Intensity
5.6mcd
Character Size
7.62mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
