Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKCSA03-105Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64T3225
Your Part Number
779 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 10+ | $3.100 |
| 100+ | $2.520 |
| 500+ | $2.360 |
| 1000+ | $2.140 |
| 2500+ | $1.780 |
| 5000+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKCSA03-105Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64T3225
Technical Datasheet
LED ColorRed
Forward Current If30mA
Forward Voltage1.95V
Luminous Intensity27mcd
No. of Digits / Alpha1
Character Size7.62mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KCSA03-105 is a 7-segment hyper red surface-mount LED Display with white diffused lens. The hyper red source device is made with Al-GaInP on GaAs substrate. It provides low current operation and excellent character appearance. It has a moisture sensitivity level of 2a and 0.3-inch digit height.
- Mechanically rugged
- Grey face, white segment
Applications
Industrial
Technical Specifications
LED Color
Red
Forward Voltage
1.95V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (04-Feb-2026)
Forward Current If
30mA
Luminous Intensity
27mcd
Character Size
7.62mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
