Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012MGCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel93X4314
Re-Reel38K3380RL
Cut Tape38K3380
Your Part Number
27,603 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.722 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.722 |
| 50+ | $0.561 |
| 100+ | $0.471 |
| 250+ | $0.399 |
| 500+ | $0.338 |
| 1000+ | $0.292 |
| 2500+ | $0.243 |
| 5000+ | $0.210 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.244 |
| 6000+ | $0.231 |
| 10000+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012MGCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel93X4314
Re-Reel38K3380RL
Cut Tape38K3380
Technical Datasheet
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity70mcd
Viewing Angle120°
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
120°
Forward Voltage
2.1V
Luminous Intensity
70mcd
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for KP-2012MGC
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
