Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPG-1608CGKC-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel93X4368
Re-Reel83T2924RL
Cut Tape83T2924
Your Part Number
12,159 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.499 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.499 |
| 50+ | $0.387 |
| 100+ | $0.268 |
| 250+ | $0.224 |
| 500+ | $0.189 |
| 1000+ | $0.154 |
| 2500+ | $0.130 |
| 5000+ | $0.110 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.130 |
| 12000+ | $0.118 |
| 20000+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPG-1608CGKC-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel93X4368
Re-Reel83T2924RL
Cut Tape83T2924
Technical Datasheet
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity50mcd
Viewing Angle120°
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
120°
Forward Voltage
2.1V
Luminous Intensity
50mcd
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
