Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPHCM-2012CGCKCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel93X4375
Re-Reel56P5123RL
Cut Tape56P5123
Your Part Number
125 In Stock
24,172 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.379 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.379 |
| 50+ | $0.294 |
| 100+ | $0.204 |
| 250+ | $0.171 |
| 500+ | $0.145 |
| 1000+ | $0.118 |
| 2500+ | $0.101 |
| 5000+ | $0.085 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.128 |
| 6000+ | $0.116 |
| 10000+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHCM-2012CGCKCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel93X4375
Re-Reel56P5123RL
Cut Tape56P5123
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPHCM-2012CGCK from Kingbright is a surface mount green colour rectangular chip LED. This device is made of AlGaInP on GaAs substrate light emitting diode which can operate with wide viewing angle and low power consumption.
- Standard size of 2mm x 1.25mm SMT LED, 0.5mm thickness
- Luminous intensity of 50mcd at 20mA
- Viewing angle is 110°
- Forward voltage is 2.1V
- Forward current (If) is 20mA
- Dominant wavelength is 570nm at IF=20mA
- Peak wavelength is 574nm at IF=20mA
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for KPHCM-2012CGCK
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
